TE Connectivity, ET Power Male Connector Housing, 2 Way, 1 Row

Subtotal (1 tray of 1950 units)*

£1,753.05

(exc. VAT)

£2,104.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
1950 +£0.899£1,753.05

*price indicative

RS Stock No.:
164-8358
Mfr. Part No.:
1982299-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Gender

Male

Mounting Type

Cable Mount

Series

ET Power

Body Orientation

Straight

Length

25mm

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity ET Power Cable Connector



TE Connectivity ET Power Connectors

Related links