TE Connectivity, Dynamic 3000 Male Connector Housing, 5.08mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 164-7959
- Mfr. Part No.:
- 3-917241-8
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7959
- Mfr. Part No.:
- 3-917241-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 5.08mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Sensor Connector | |
Body Orientation | Straight | |
Length | 72mm | |
Width | 21.52mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 5.08mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Sensor Connector | ||
Body Orientation Straight | ||
Length 72mm | ||
Width 21.52mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP