TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 164-7896
- Mfr. Part No.:
- 178803-8
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£273.00
(exc. VAT)
£328.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,600 unit(s) ready to ship
- Plus 999,997,300 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 200 | £2.73 | £273.00 |
300 + | £2.512 | £251.20 |
*price indicative
- RS Stock No.:
- 164-7896
- Mfr. Part No.:
- 178803-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3.81mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 67mm | |
Width | 17.78mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 67mm | ||
Width 17.78mm | ||
Housing Material Nylon | ||
RoHS Status: Not Applicable