TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 7 Way, 2 Row

Subtotal (1 bag of 100 units)*

£91.20

(exc. VAT)

£109.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.912£91.20

*price indicative

RS Stock No.:
164-7730
Mfr. Part No.:
172505-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Number of Rows

2

Gender

Female

Mounting Type

Cable Mount

Series

Multi-Interlock Mark II

For Use With

Wire-to-Wire Multiple Interlock Connector

Body Orientation

Straight

Length

28.6mm

Width

17.9mm

Housing Material

Nylon

MIC Receptacles



TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links