TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 164-7540
- Mfr. Part No.:
- 926301-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1400 units)*
£1,458.80
(exc. VAT)
£1,750.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1400 + | £1.042 | £1,458.80 |
*price indicative
- RS Stock No.:
- 164-7540
- Mfr. Part No.:
- 926301-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | Centerline Connector | |
Body Orientation | Straight | |
Length | 61.2mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With Centerline Connector | ||
Body Orientation Straight | ||
Length 61.2mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- GB
Plug Housings
Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)
UL94V-0 Connectors
TE Connectivity Universal MATE-N-LOK™ Range