TE Connectivity, Mini-Universal MATE-N-LOK II Female Connector Housing, 4.14mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 164-7534
- Mfr. Part No.:
- 794191-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-7534
- Mfr. Part No.:
- 794191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Pitch | 4.14mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Universal MATE-N-LOK II | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 18.69mm | |
Width | 14.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 4.14mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK II | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 18.69mm | ||
Width 14.5mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System