TE Connectivity, Micro-MaTch Female Connector Housing, 1.27mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 164-7462
- Mfr. Part No.:
- 338095-4
- Brand:
- TE Connectivity
Subtotal (1 box of 900 units)*
£332.10
(exc. VAT)
£398.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
900 + | £0.369 | £332.10 |
*price indicative
- RS Stock No.:
- 164-7462
- Mfr. Part No.:
- 338095-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Micro-MaTch | |
For Use With | Board-to-Board Connector, Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 8.4mm | |
Width | 5.1mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Micro-MaTch | ||
For Use With Board-to-Board Connector, Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 8.4mm | ||
Width 5.1mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- DE
Micro MaTch Cosi Housing
Related links
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity 1.27mm Pitch 2 Row
- TE Connectivity Micro-MaTch Series Right Angle Board Mount PCB Header 1.27mm Pitch Shrouded
- TE Connectivity 2.54mm Pitch 2 Row
- TE Connectivity 3mm Pitch 2 Row
- TE Connectivity 3mm Pitch 2 Row