TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 12 Way, 3 Row
- RS Stock No.:
- 164-7427
- Mfr. Part No.:
- 172162-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£275.50
(exc. VAT)
£330.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 03 November 2025
- Plus 500 unit(s) shipping from 23 February 2026
- Plus 999,998,500 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.551 | £275.50 |
*price indicative
- RS Stock No.:
- 164-7427
- Mfr. Part No.:
- 172162-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 3 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Universal MATE-N-LOK | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 26.2mm | |
Width | 16mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 26.2mm | ||
Width 16mm | ||
Housing Material Nylon | ||
TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK Series
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 4. 14 mm centreline
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
• Visual confirmation of contact locking through the use of retention lances
• Natural in colour
• Fully polarised with a positive locking mechanism which ensures accurate and secure mating
• Compact and durable design
• Cable mounted for wire to wire configurations and fittings
• Panel mounted for wire to panel applications through the use of the mounting ears
• Pin and socket contacts can be accommodated in the same housing
• Varied mm pitch, depending on the housing you choose from the MATE-N-LOK series
TE Connectivity Mini-Universal MATE-N-LOK Connector System