TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 20 Way, 2 Row

Bulk discount available

Subtotal (1 bag of 400 units)*

£798.80

(exc. VAT)

£958.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship
  • Plus 999,999,200 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
400 - 800£1.997£798.80
1200 +£1.941£776.40

*price indicative

RS Stock No.:
164-4004
Mfr. Part No.:
178964-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

3.81mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 3000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

52.24mm

Width

17.78mm

Housing Material

Nylon

RoHS Status: Not Applicable

Dynamic D-3100 Series Housings


The design of the D-3100 Series housing incorporates a lock for security of the connection.

Note

For D-3100 Series Contacts see stock number719-4711 typical.
For mating D-3100 Series Headers see stock number 712-1252 typical.


Tyco Dynamic 3000 Series

Related links