TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 164-4002
- Mfr. Part No.:
- 178964-6
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 600 units)*
£819.00
(exc. VAT)
£982.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 600 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
600 - 1200 | £1.365 | £819.00 |
1800 + | £1.327 | £796.20 |
*price indicative
- RS Stock No.:
- 164-4002
- Mfr. Part No.:
- 178964-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Pitch | 3.81mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 37mm | |
Width | 17.78mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 37mm | ||
Width 17.78mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt