TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 164-3971
- Mfr. Part No.:
- 172344-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 500 | £0.25 | £125.00 |
1000 - 2500 | £0.213 | £106.50 |
3000 + | £0.188 | £94.00 |
*price indicative
- RS Stock No.:
- 164-3971
- Mfr. Part No.:
- 172344-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Universal MATE-N-LOK | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 16.6mm | |
Width | 6.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 16.6mm | ||
Width 6.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
TE Connectivity Mini-Universal MATE-N-LOK Connector System