TE Connectivity, Dynamic 3000 Male Connector Housing, 3.81mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 164-3910
- Mfr. Part No.:
- 1-177648-5
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1200 units)*
£890.40
(exc. VAT)
£1,068.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1200 - 2400 | £0.742 | £890.40 |
3600 + | £0.705 | £846.00 |
*price indicative
- RS Stock No.:
- 164-3910
- Mfr. Part No.:
- 1-177648-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 3.81mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Dynamic 3000 | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 33.19mm | |
Width | 12.7mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Dynamic 3000 | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 33.19mm | ||
Width 12.7mm | ||
Housing Material Nylon | ||
RoHS Status: Exempt