TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 4 Way, 2 Row

Subtotal (1 box of 1000 units)*

£1,529.00

(exc. VAT)

£1,835.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.529£1,529.00

*price indicative

RS Stock No.:
164-3704
Mfr. Part No.:
965082-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

2

Pitch

2.54mm

Gender

Female

Series

AMPMODU

For Use With

PCB Connector

Body Orientation

Straight

Length

17.8mm

Width

6.8mm

Housing Material

PBT

COO (Country of Origin):
DE

TE Connectivity Positive Lock Connector Accessories



TE Connectivity Positive Lock Range

Related links