TE Connectivity, Metrimate Male Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 200 units)*

£1,715.60

(exc. VAT)

£2,058.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 200£8.578£1,715.60
400 +£7.292£1,458.40

*price indicative

RS Stock No.:
164-3558
Mfr. Part No.:
212608-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

5.08mm

Gender

Male

Series

Metrimate

For Use With

PCB Connector

Body Orientation

Straight

Length

30.22mm

Width

1.542in

Housing Material

Glass Fibre Reinforced Thermoplastic

TE Connectivity Metrimate Standard Drawer Connector Plug and Socket Housings


Metrimate standard drawer connector plug and socket housings made from black UL 94V-0 thermoplastic with a 5.08mm centerline. These standard drawer connector plug and socket housings provide “blind” mating with up to 2.3mm misalignment in any direction, have guide pins molded into the plug half and can be front or rear panel mounted.


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links