TE Connectivity, Multi-Interlock Mark II Male Connector Housing, 7mm Pitch, 5 Way, 2 Row

Subtotal (1 bag of 100 units)*

£75.90

(exc. VAT)

£91.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.759£75.90

*price indicative

RS Stock No.:
164-2824
Mfr. Part No.:
172026-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Number of Rows

2

Pitch

7mm

Gender

Male

Mounting Type

Cable Mount

Series

Multi-Interlock Mark II

For Use With

Multi-Interlock Mark II Connector

Body Orientation

Straight

Length

20.1mm

Width

15mm

Housing Material

Nylon, Resin

COO (Country of Origin):
JP

MIC Receptacles



TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links