TE Connectivity, Multi-Interlock Male Connector Housing, 9 Way, 2 Row

Subtotal (1 bag of 100 units)*

£90.80

(exc. VAT)

£109.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.908£90.80

*price indicative

RS Stock No.:
164-2822
Mfr. Part No.:
171892-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

2

Gender

Male

Mounting Type

Cable Mount

Series

Multi-Interlock

For Use With

Multi-Interlock Mark II Connector

Body Orientation

Straight

Length

30.1mm

Width

15mm

Housing Material

Nylon, Resin

COO (Country of Origin):
JP

MIC Receptacles



TE Connectivity MIC (Multiple Interlock Connectors) Range

Related links