TE Connectivity, Dynamic 1000 Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 100 units)*

£24.20

(exc. VAT)

£29.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.242£24.20

*price indicative

RS Stock No.:
164-2763
Mfr. Part No.:
1-1903129-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

7.6mm

Width

8mm

Housing Material

PET

COO (Country of Origin):
CN

TE Connectivity Dynamic 1200 Series Plug Style Tab Housings


These Dynamic D-1200 series plug style tab housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 plug housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903131-x are designed for panel mounting and incorporate panel mount retention ears.
The tab contacts for these Dynamic D-1200 series plug housings must be purchased separately


TE Connectivity Dynamic 1000 Series

Related links