TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 170 units)*

£229.50

(exc. VAT)

£275.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,060 unit(s) ready to ship
  • Plus 999,996,780 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
170 - 680£1.35£229.50
850 - 1530£1.192£202.64
1700 +£1.16£197.20

*price indicative

RS Stock No.:
164-2758
Mfr. Part No.:
1-179958-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

10.16mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 5000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

35.76mm

Width

9.8mm

Housing Material

PET

RoHS Status: Exempt

TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings


Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately

Features and Benefits


• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Product Application Information


These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.

Note

For mating D-5200 Series Headers see stock number 706-8022 typical.
For D-5000 Series Contacts see stock number 680-5107 typical.


TE Connectivity Dynamic 5000 Series

Related links