TE Connectivity, Dynamic 4000 Female Connector Housing, 6.35mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 164-2738
- Mfr. Part No.:
- 1-1747276-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-2738
- Mfr. Part No.:
- 1-1747276-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 6.35mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Dynamic 4000 | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 40.05mm | |
Width | 8.5mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Dynamic 4000 | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 40.05mm | ||
Width 8.5mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN
Dynamic 4200 Housings
The design of the D-4200 Series housing incorporates a lock for security of the connection.
Note
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.