TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 9 Way, 3 Row
- RS Stock No.:
- 164-2725
- Mfr. Part No.:
- 1-172161-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 500 units)*
£337.00
(exc. VAT)
£404.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 500 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 + | £0.674 | £337.00 |
*price indicative
- RS Stock No.:
- 164-2725
- Mfr. Part No.:
- 1-172161-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 3 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | Mini-Universal MATE-N-LOK | |
For Use With | Centerline Connector | |
Body Orientation | Straight | |
Length | 22mm | |
Width | 16mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 3 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series Mini-Universal MATE-N-LOK | ||
For Use With Centerline Connector | ||
Body Orientation Straight | ||
Length 22mm | ||
Width 16mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- SG
Socket/Receptacle Housing
The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.
Features and benefits:
• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts
Note
Images are a representitive only.
TE Connectivity Mini-Universal MATE-N-LOK Connector System