TE Connectivity, Dynamic 2000 Male Connector Housing, 2.5mm Pitch, 20 Way, 2 Row

Bulk discount available

Subtotal (1 tray of 432 units)*

£431.136

(exc. VAT)

£517.536

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,728 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
432 - 432£0.998£431.14
864 +£0.971£419.47

*price indicative

RS Stock No.:
164-2714
Mfr. Part No.:
1-1318114-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Number of Rows

2

Pitch

2.5mm

Gender

Male

Mounting Type

Cable Mount

Series

Dynamic 2000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

21mm

Width

16.2mm

Housing Material

PET

COO (Country of Origin):
JP

TE Connectivity DYNAMIC D-2100S and D-2100D 2.5 mm Tab and Receptacle Housings


Dynamic D-2100 series 2.5 mm tab and receptacle connector housings with a compact, space saving design. The D-2100S versions have a standard single row configuration and the D-2100D have a dual row configuration. These D-2100 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-2100 crimp housings feature keying ribs which prevent mismating and movement or twisting between the housings when mated. Centre locks on the top of the housing provide a secure mating connection with an audible click as positive mating assurance. The centre lock also saves space on the PCB allowing high density mounting. Crimp receptacle and tab contacts for these Dynamic D-2100 connector housings must be purchased separately

Features and Benefits:


• Compact, space saving design
• Locking lances for secure contact retention
• Keying to ribs prevent mismating
• Centre locking latch for secure mating connection and PCB space saving
• Audible click for mating assurance
• Fitting confirmation line for visual mating assurance

Applications:


These connectors are designed to be used in the automotive industry. Specifically, the uses are,
• Mirrors
• Multimedia applications
• Display screens
• Airbag ECU / Safety applications
• Switches
• Hand free smartphone
• Immobilizer
• Dashboard
• Safety applications
• Electrically controlled trunk lid latch
• Tyre pressure monitoring system
• Body controller management

Note


TE Connectivity Dynamic 2000 Series


The D-2000 Series connectors are mainly for signal applications and incorporate a Keying system to prevent mis-mating. These D-2100 Series connectors have a 2.5 mm pitch with a maximum Voltage Rating of 250 Vac and a maximum Current Rating of 5 A with both ratings being dependent upon the number of ways and wire size used.

Related links