TE Connectivity, AMP Universal Power Female Connector Housing, 3.96mm Pitch, 18 Way, 3 Row
- RS Stock No.:
- 164-2501
- Mfr. Part No.:
- 176291-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£1,098.00
(exc. VAT)
£1,317.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1200 + | £0.915 | £1,098.00 |
*price indicative
- RS Stock No.:
- 164-2501
- Mfr. Part No.:
- 176291-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 3 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP Universal Power | |
For Use With | Universal Power Connector | |
Body Orientation | Straight | |
Length | 24.9mm | |
Width | 17.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 3 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP Universal Power | ||
For Use With Universal Power Connector | ||
Body Orientation Straight | ||
Length 24.9mm | ||
Width 17.6mm | ||
Housing Material Nylon | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
TE Connectivity Universal Power Range