TE Connectivity, Micro-MaTch Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row

Subtotal (1 box of 3000 units)*

£3,174.00

(exc. VAT)

£3,810.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
3000 +£1.058£3,174.00

*price indicative

RS Stock No.:
164-2410
Mfr. Part No.:
1-338095-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

Micro-MaTch

For Use With

Crimp On Snap In Connector

Body Orientation

Straight

Length

23.6mm

Width

5.1mm

Housing Material

PET

Micro MaTch Cosi Housing


Related links