TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 2 Way, 1 Row

Subtotal (1 bag of 2000 units)*

£648.00

(exc. VAT)

£778.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +£0.324£648.00

*price indicative

RS Stock No.:
164-1853
Mfr. Part No.:
1703061-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

6.35mm

Gender

Male

Mounting Type

Panel Mount

Series

Universal MATE-N-LOK

Body Orientation

Straight

Length

13.97mm

Width

27.43mm

Housing Material

Nylon

COO (Country of Origin):
GB

Plug Housings


Free plug housings which mate with corresponding panel receptacle housings or PCB headers. Pin or socket contacts need to be ordered separately (see for example stock numbers 849-079 to 849-108)

UL94V-0 Connectors


TE Connectivity Universal MATE-N-LOK™ Range

Related links