TE Connectivity, MULTILOCK 025 Male Connector Housing, 2.2mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 100 units)*

£14.00

(exc. VAT)

£17.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,600 unit(s), ready to ship
Units
Per unit
Per Bag*
100 +£0.14£14.00

*price indicative

RS Stock No.:
164-1828
Mfr. Part No.:
1473672-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Number of Rows

1

Pitch

2.2mm

Gender

Male

Mounting Type

Cable Mount

Series

MULTILOCK 025

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

11.8mm

Housing Material

PBT

COO (Country of Origin):
JP

TE Connectivity TH 025 Series Connector Housings


TH 025 series cable mount connector housings with a compact design and a high density 2.2 mm pitch. These TH 025 automotive cable connectors accept male or female terminals and feature contact retainer blocks for terminal position assurance. The housings are polarized to prevent mismating and colour coded for ease of identification. Male and female terminals for these TH 025 series connector housings must be ordered separately

Features and Benefits


• Retainer blocks for terminal position assurance
• Polarization to prevent mismating
• Colour coded housings for ease of identification

Applications:


• Automotive safety and security
• Driver convenience
• Driver information
• Body & chassis systems
• Mirrors
• Multimedia stations
• Display screens
• Airbag ECU's


TE Connectivity TH 025 Series Automotive Connectors


TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Related links