TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 18 Way, 6 Row

Subtotal (1 bag of 275 units)*

£1,060.125

(exc. VAT)

£1,272.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
275 +£3.855£1,060.13

*price indicative

RS Stock No.:
164-1583
Mfr. Part No.:
207442-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

18

Number of Rows

6

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Length

23.8mm

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity Metrimate Square Grid Connector Plug Housing


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links