TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 36 Way, 9 Row
- RS Stock No.:
- 164-1580
- Mfr. Part No.:
- 207019-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 300 units)*
£1,389.30
(exc. VAT)
£1,667.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
300 - 300 | £4.631 | £1,389.30 |
600 + | £4.395 | £1,318.50 |
*price indicative
- RS Stock No.:
- 164-1580
- Mfr. Part No.:
- 207019-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 36 | |
Number of Rows | 9 | |
Pitch | 5mm | |
Gender | Male | |
Series | Metrimate | |
For Use With | Square Grid Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 27.84mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 36 | ||
Number of Rows 9 | ||
Pitch 5mm | ||
Gender Male | ||
Series Metrimate | ||
For Use With Square Grid Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 27.84mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
TE Connectivity Metrimate Square Grid Connector Plug Housing
For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range