TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 12 Way, 4 Row

Bulk discount available

Subtotal (1 bag of 375 units)*

£2,008.875

(exc. VAT)

£2,410.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 22 January 2026
  • Plus 999,998,250 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
375 - 750£5.357£2,008.88
1125 +£4.928£1,848.00

*price indicative

RS Stock No.:
164-1579
Mfr. Part No.:
207018-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

4

Pitch

5mm

Gender

Female

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Length

23.8mm

Housing Material

Thermoplastic

COO (Country of Origin):
MX

TE Connectivity Metrimate Square Grid Connector Receptacle Housings


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links