TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 12 Way, 4 Row

Subtotal (1 bag of 375 units)*

£1,286.25

(exc. VAT)

£1,545.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
375 +£3.43£1,286.25

*price indicative

RS Stock No.:
164-1578
Mfr. Part No.:
207017-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

4

Pitch

5mm

Gender

Male

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Length

23.8mm

Housing Material

Glass Fibre Reinforced Nylon

COO (Country of Origin):
US

TE Connectivity Metrimate Square Grid Connector Plug Housing


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links