TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5mm Pitch, 18 Way, 3 Row
- RS Stock No.:
- 164-1014
- Mfr. Part No.:
- 8-968974-1
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£723.00
(exc. VAT)
£868.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
- Plus 999,997,000 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £0.723 | £723.00 |
*price indicative
- RS Stock No.:
- 164-1014
- Mfr. Part No.:
- 8-968974-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 18 | |
Number of Rows | 3 | |
Pitch | 5.5mm | |
Gender | Female | |
Series | AMP MCP 2.8 | |
For Use With | Receptacle | |
Body Orientation | Straight | |
Length | 36mm | |
Width | 28mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 3 | ||
Pitch 5.5mm | ||
Gender Female | ||
Series AMP MCP 2.8 | ||
For Use With Receptacle | ||
Body Orientation Straight | ||
Length 36mm | ||
Width 28mm | ||
Housing Material Nylon | ||
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
• Industrial
TE Connectivity Multiple Contact Point System (MCP)