TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 164-0706
- Mfr. Part No.:
- 175964-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-0706
- Mfr. Part No.:
- 175964-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 2.5mm | |
Gender | Male | |
Series | MULTILOCK 040 II | |
For Use With | MULTILOCK Wire-to-Board Connector | |
Body Orientation | Straight | |
Width | 14.1mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Male | ||
Series MULTILOCK 040 II | ||
For Use With MULTILOCK Wire-to-Board Connector | ||
Body Orientation Straight | ||
Width 14.1mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors
TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, theyre also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.
Features and benefits:
• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system
Applications:
TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:
• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems
TE Connectivity MULTILOCK Connectors and Contacts
This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.
Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres
Related links
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 2 Row
- TE Connectivity 2.5mm Pitch 3 Row
- TE Connectivity 2.5mm Pitch 2 Row Right Angle
- TE Connectivity 20 Way, 2 Row Right Angle
- TE Connectivity, MULTILOCK 040 II Male 24 Way for use with II MULTILOCK Connector