TE Connectivity, AMPMODU Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 164-0296
- Mfr. Part No.:
- 926657-6
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£1,756.00
(exc. VAT)
£2,107.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1000 + | £1.756 | £1,756.00 |
*price indicative
- RS Stock No.:
- 164-0296
- Mfr. Part No.:
- 926657-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | AMPMODU | |
For Use With | Centerline Connector | |
Body Orientation | Straight | |
Length | 15.7mm | |
Width | 4.5mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series AMPMODU | ||
For Use With Centerline Connector | ||
Body Orientation Straight | ||
Length 15.7mm | ||
Width 4.5mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- DE
Locking Clip Receptacle Housings
This range of 2.54 mm pitch TE Connectivity AMPMODU™ Locking Clip Receptacle Housings have Self-retaining contacts to provide permanent connection integrity with quick connect and disconnect for fast, easy installation with no additional locking hardware required.
Mates with 0.64mm2 posts
Single- and double-row configurations
Choice of tin or gold plated contacts
Single- and double-row configurations
Choice of tin or gold plated contacts