TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 1 Way, 1 Row

Subtotal (1 bag of 13000 units)*

£1,677.00

(exc. VAT)

£2,015.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
13000 +£0.129£1,677.00

*price indicative

RS Stock No.:
164-0022
Mfr. Part No.:
350865-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Number of Rows

1

Gender

Male

Series

Universal MATE-N-LOK

For Use With

6.35 mm Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Housing Material

Nylon

TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK


PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.

Approvals

UL, CSA


TE Connectivity Universal MATE-N-LOK™ Range

Related links