TE Connectivity, AMP MCP 1.5/2.8 Female Automotive Connector, 12 Way, 2 Row
- RS Stock No.:
- 163-9979
- Mfr. Part No.:
- 284848-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-9979
- Mfr. Part No.:
- 284848-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 12 | |
Number of Rows | 2 | |
Gender | Female | |
Series | AMP MCP 1.5/2.8 | |
For Use With | Sealed Hybrid Receptacle | |
Body Orientation | Straight | |
Length | 45.8mm | |
Width | 26.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Gender Female | ||
Series AMP MCP 1.5/2.8 | ||
For Use With Sealed Hybrid Receptacle | ||
Body Orientation Straight | ||
Length 45.8mm | ||
Width 26.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IT
TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.
Features and benefits:
• IP67 sealing provides brilliant protection
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber
Applications:
• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
TE Connectivity Multiple Contact Point System (MCP)
Related links
- TE Connectivity 12 Way, 2 Row
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity 5.5mm Pitch 2 Row
- TE Connectivity, AMP MCP 1.5/2.8 Automotive Connector Plug Black Cable Mount 12 Way 284844-1
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity 5mm Pitch 3 Row
- TE Connectivity 5.5mm Pitch 3 Row
- TE Connectivity 5.5mm Pitch 3 Row