TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 163-9956
- Mfr. Part No.:
- 207360-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£2,956.00
(exc. VAT)
£3,548.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
2000 + | £1.478 | £2,956.00 |
*price indicative
- RS Stock No.:
- 163-9956
- Mfr. Part No.:
- 207360-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Gender | Male | |
Series | Metrimate | |
For Use With | Centerline Pin & Socket Connector, In-Line Pin & Socket Connector | |
Body Orientation | Straight | |
Length | 23.7mm | |
Housing Material | Thermoplastic | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Male | ||
Series Metrimate | ||
For Use With Centerline Pin & Socket Connector, In-Line Pin & Socket Connector | ||
Body Orientation Straight | ||
Length 23.7mm | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
For Crimp contacts see stock number 782-9849 typical.
TE Connectivity Metrimate In-Line Connector Plug and Socket Housings
Metrimate in-line connector Plug and Socket Housings made from red UL 94V-0 thermoplastic with a 5mm centerline and mating connector locking.
For Crimp contacts see stock number 782-9849 typical.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range