TE Connectivity, AMP MCP 2.8 Male Automotive Connector, 5.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 163-9945
- Mfr. Part No.:
- 1-968977-9
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£1,278.00
(exc. VAT)
£1,533.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.852 | £1,278.00 |
*price indicative
- RS Stock No.:
- 163-9945
- Mfr. Part No.:
- 1-968977-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 5.5mm | |
Gender | Male | |
Series | AMP MCP 2.8 | |
For Use With | Unsealed Tab Connector | |
Body Orientation | Straight | |
Length | 30.6mm | |
Width | 12.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.5mm | ||
Gender Male | ||
Series AMP MCP 2.8 | ||
For Use With Unsealed Tab Connector | ||
Body Orientation Straight | ||
Length 30.6mm | ||
Width 12.4mm | ||
Housing Material Nylon | ||
TE Connectivity Unsealed MCP 2.8mm Tab Housings
Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.
TE Connectivity Multiple Contact Point System (MCP)