TE Connectivity, EI Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
163-9910
Mfr. Part No.:
172211-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

EI

For Use With

Wire-to-Wire Connector

Body Orientation

Straight

Length

10.4mm

Width

8mm

Housing Material

Nylon

COO (Country of Origin):
IN

Economy Interconnection Housings


TE Connectivity's range of 'El' (economy interconnection) connector housings are designed to be compact and an economical solution for high density wiring connections. These connectors feature a locking mechanism to ensure positive mating and are designed to be wire-to-board or wire-to-wire mounted. The housing is made from a strong 'Nylon 6/6' material and has polarised housings.

Features and benefits:


• Strong rugged housing with a low profile
• High density
• Locking mechanism and polarisation to ensure a successful mate
• Guides for correct contact alignment
• Crimp and IDC termination methods

Applications:


• Industrial machinery
• Factory automation
• Business and retail equipment
• Commercial and building equipment
• Household appliances
• Automotive use
• Broader consumer electronics

Need contacts?


719-4938 – 26AWG, Crimp, Phosphor Bronze
680-5075 – 20AWG, Crimp, Brass

Note

Receptacles mate with Caps.


2.5mm TE Connectivity Economy Interconnection (EI) System