TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 163-9443
- Mfr. Part No.:
- 2-794954-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 500 units)*
£136.00
(exc. VAT)
£163.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | £0.272 | £136.00 |
2500 - 4500 | £0.204 | £102.00 |
5000 + | £0.197 | £98.50 |
*price indicative
- RS Stock No.:
- 163-9443
- Mfr. Part No.:
- 2-794954-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Series | VAL-U-LOK | |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 52mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Series VAL-U-LOK | ||
For Use With Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 52mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
TE Connectivity VAL-U-LOK Double Row Receptacle Housings
TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.
Features and benefits:
• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.
Applications:
• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies
TE Connectivity VAL-U-LOK Series Connector System