TE Connectivity, VAL-U-LOK Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row

Subtotal (1 bag of 500 units)*

£104.00

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.208£104.00

*price indicative

RS Stock No.:
163-9427
Mfr. Part No.:
1-794954-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

4.2mm

Gender

Female

Series

VAL-U-LOK

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

35.2mm

Housing Material

PBT

COO (Country of Origin):
CN

TE Connectivity VAL-U-LOK Double Row Receptacle Housings


TE Connectivity's range of 'VAL-U-LOK' connector housings are low cost wire-to-board housings. They are made from a strong Nylon material and boast a simple latch design that locks & unlocks with ease, all while keeping the connection secure. The centreline is a 4.2mm pitch and these housings also have keying to ensure accurate alignment when mating.

Features and benefits:


• Low cost
• 4.2mm centreline pitch
• Easy to mate and un-mate with a positive latch design
• Made from a fire-retardant nylon
• Mate and interchange with Molex Mini-Fit, Jr. and AMP-DUAC connectors.

Applications:


• Computer motherboards to connect GPU's to the power supply
• Harness assemblies used in vending, gaming and appliance industries
• Car alarm systems
• Heating systems
• Power supplies


TE Connectivity VAL-U-LOK Series Connector System

Related links