TE Connectivity, MULTILOCK 040 Female Connector Housing, 2.5mm Pitch, 12 Way, 2 Row

Subtotal (1 bag of 100 units)*

£87.70

(exc. VAT)

£105.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 300 unit(s) shipping from 01 May 2026
  • Plus 999,999,500 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.877£87.70

*price indicative

RS Stock No.:
163-9417
Mfr. Part No.:
174058-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Number of Rows

2

Pitch

2.5mm

Gender

Female

Series

MULTILOCK 040

For Use With

MULTILOCK Wire-to-Wire Connector

Body Orientation

Straight

Width

21.5mm

Housing Material

PBT

COO (Country of Origin):
JP

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors


TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:


• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:


TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems


TE Connectivity MULTILOCK Connectors and Contacts


This is a miniature high density connector system offering a wire to wire and wire to board I/O solution commonly used in the automotive industry but suitable for many varying signal transfer applications.


Snap in, crimp contacts for cable receptacles
Board mounting options are pre-loaded with male contacts
For wire to board connections utilise a cable and a board receptacle
Cable cap accepts female contacts, cable plug accepts male contacts
Cable cap mates cable plug to allow wire to wire connections
High density wiring connectors with 2.5mm contact centres

Related links