TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 163-9393
- Mfr. Part No.:
- 1445048-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£170.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,000 unit(s) shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1000 + | £0.17 | £170.00 |
*price indicative
- RS Stock No.:
- 163-9393
- Mfr. Part No.:
- 1445048-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 3mm | |
Gender | Male | |
Series | Micro MATE-N-LOK | |
For Use With | Centerline Soft Shell Pin & Socket Connector | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Series Micro MATE-N-LOK | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
TE Connectivity Micro MATE-N-LOK 3mm Panel Mount Plug Housings
A range of TE Connectivity Micro MATE-N-LOK 3mm centre line single and double row panel mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs and locking latch to ensure secure mating and panel mount retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications