TE Connectivity, Micro MATE-N-LOK Male Connector Housing, 3mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 1000 units)*

£114.00

(exc. VAT)

£137.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 - 1000£0.114£114.00
2000 - 3000£0.106£106.00
4000 - 7000£0.103£103.00
8000 +£0.101£101.00

*price indicative

RS Stock No.:
163-9392
Mfr. Part No.:
1445048-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

3mm

Gender

Male

Series

Micro MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Housing Material

Nylon

COO (Country of Origin):
CN

TE Connectivity Micro MATE-N-LOK 3mm Panel Mount Plug Housings


A range of TE Connectivity Micro MATE-N-LOK 3mm centre line single and double row panel mount plug housings for wire-to-wire applications. These Micro MATE-N-LOK 3mm plug housings are made from black UL 94V-0 nylon with polarization to assist mating alignment and locking tabs and locking latch to ensure secure mating and panel mount retention. For suitable pin contacts see stock number 720-2165 typically. For mating connectors see Micro MATE-N-LOK 3mm receptacle housings, stock number 495-9063 typically.


TE Connectivity Micro MATE-N-LOK 3mm Connector System


The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications

Related links