TE Connectivity, Econoseal E Male Connector Housing, 3 Way
- RS Stock No.:
- 163-8737
- Mfr. Part No.:
- 826885-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£1,637.70
(exc. VAT)
£1,965.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £1,637.70 | £1.092 |
*price indicative
- RS Stock No.:
- 163-8737
- Mfr. Part No.:
- 826885-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Gender | Male | |
Mounting Type | Panel Mount | |
Series | Econoseal E | |
For Use With | Econoseal Connector | |
Body Orientation | Straight | |
Length | 48.5mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Econoseal E | ||
For Use With Econoseal Connector | ||
Body Orientation Straight | ||
Length 48.5mm | ||
Housing Material Nylon | ||
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed