TE Connectivity, Universal MATE-N-LOK Female Connector Housing, 6 Way, 2 Row
- RS Stock No.:
- 163-8439
- Mfr. Part No.:
- 350781-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 1800 units)*
£608.40
(exc. VAT)
£730.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10,800 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
1800 + | £0.338 | £608.40 |
*price indicative
- RS Stock No.:
- 163-8439
- Mfr. Part No.:
- 350781-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Universal MATE-N-LOK | |
For Use With | 6.35 mm Centerline Splash Proof Sealed Connector | |
Body Orientation | Straight | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Universal MATE-N-LOK | ||
For Use With 6.35 mm Centerline Splash Proof Sealed Connector | ||
Body Orientation Straight | ||
Housing Material Nylon | ||
TE Connectivity Universal MATE-N-LOK Connector Housings
This range of universal 'MATE-N-LOCK' connector housings are made from a strong 'Nylon 66' so it gives them the strength to be used in many applications. These connector housings are compact and feature a locking mechanism with a clear 'click' sound to ensure mating has been successful. The 'MATE-N-LOCK' connectors are for use in wire to wire, wire to panel or wire to board applications. Not to mention they can also be cable or panel mounted.
Features and Benefits
• 6.35 mm pitch
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
• Free hanging or panel mount receptacle style connector
• Nylon housing material
• UL94V-0, UL94V-2 flammability rating
• Snap-lock latches to ensure a quick release
• Polarisation to ensure accurate mating
• Robust and reliable
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

TE Connectivity Universal MATE-N-LOK™ Range