TE Connectivity, AMPMODU MOD II Female Connector Housing, 2.54mm Pitch, 16 Way, 2 Row

Subtotal (1 bag of 1000 units)*

£418.00

(exc. VAT)

£502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.418£418.00

*price indicative

RS Stock No.:
162-1596
Mfr. Part No.:
280366
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Number of Rows

2

Pitch

2.54mm

Gender

Female

Series

AMPMODU MOD II

For Use With

Mod II Double Row Receptacle

Body Orientation

Straight

Length

22.3mm

Width

7.1mm

Housing Material

Thermoplastic

COO (Country of Origin):
IT

TE Connectivity PCB Connector Housings


Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.

Features and Benefits


• Suitable for use with crimp contacts
• 2.54 mm pitch
• Compact and durable
• Wire to board and wire to wire applications available
• Forms part of the Tyco AMPMODU Range


2.54mm Tyco AMPMODU™ Range – MOD 2


A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.

Related links