Molex, Micro-Fit BMI Male Connector Housing, 3mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 161-9359
- Mfr. Part No.:
- 44300-2000
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£391.20
(exc. VAT)
£469.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
300 + | £1.304 | £391.20 |
*price indicative
- RS Stock No.:
- 161-9359
- Mfr. Part No.:
- 44300-2000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 3mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Micro-Fit BMI | |
For Use With | Micro-Fit 3.0 BMI Plug | |
Body Orientation | Straight | |
Length | 46.84mm | |
Width | 16.2mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Micro-Fit BMI | ||
For Use With Micro-Fit 3.0 BMI Plug | ||
Body Orientation Straight | ||
Length 46.84mm | ||
Width 16.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- US