TE Connectivity, Mini-Universal MATE-N-LOK Female Connector Housing, 4.2mm Pitch, 3 Way, 1 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-8577
Mfr. Part No.:
172329-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

16mm

Housing Material

Nylon

Socket/Receptacle Housing


The Mini-Universal MATE-N-LOK connector system for wire to wire and wire to board connections on a 4.14mm centreline. The connectors have a compact and durable design and can achieve a maximum electrical performance with current ratings of up to 9.5 A max per line. The Mini-Universal MATE-N-LOK connector system consists of plug and cap housings and PCB headers. The plug and cap housings can accept a combination of both pins and sockets in the same housing.

Features and benefits:


• Made from a strong and sturdy 'Nylon 66' material
• -20°C to +105°C operating temperatures
• Fully polarised housings
• Accepts male or female contacts

Note

Images are a representitive only.


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links