TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.2mm Pitch, 9 Way, 3 Row

Subtotal (1 bag of 500 units)*

£337.00

(exc. VAT)

£404.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from 09 March 2026
  • Plus 500 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +£0.674£337.00

*price indicative

RS Stock No.:
161-8491
Mfr. Part No.:
1-172169-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

9

Number of Rows

3

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Universal MATE-N-LOK

For Use With

Centerline Connector

Body Orientation

Straight

Length

14mm

Width

16mm

Housing Material

Nylon

COO (Country of Origin):
SG

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK


TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:


• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch

Applications:


• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices


TE Connectivity Mini-Universal MATE-N-LOK Connector System

Related links