Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 14 Way, 2 Row

Subtotal (1 bag of 5000 units)*

£1,540.00

(exc. VAT)

£1,850.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.308£1,540.00

*price indicative

RS Stock No.:
161-7918
Mfr. Part No.:
51110-1451
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

14

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Milli-Grid

For Use With

Milli-Grid Connector

Body Orientation

Straight

Length

14.2mm

Width

4.8mm

Housing Material

PET

COO (Country of Origin):
SG

Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series


51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp

Features and Benefits


• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection

Applications


These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players


Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links