TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row

Subtotal (1 bag of 225 units)*

£753.075

(exc. VAT)

£903.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
225 +£3.347£753.08

*price indicative

RS Stock No.:
161-6088
Mfr. Part No.:
207305-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Number of Rows

4

Pitch

5mm

Gender

Female

Series

Metrimate

For Use With

Square Grid Pin & Socket Connector

Body Orientation

Straight

Width

27.84mm

Housing Material

Thermoplastic

COO (Country of Origin):
US

TE Connectivity Metrimate Square Grid Connector Receptacle Housings


For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)


5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range

Related links